94830 | |
---|---|
DigiKey Part Number | 3M160923-ND |
Manufacturer | |
Manufacturer Product Number | 94830 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.940" (23.88mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.62200 | ¥46.22 |
30 | ¥4.22267 | ¥126.68 |
50 | ¥3.97360 | ¥198.68 |
100 | ¥3.80770 | ¥380.77 |
250 | ¥3.47636 | ¥869.09 |
500 | ¥3.31102 | ¥1,655.51 |
1,000 | ¥2.73157 | ¥2,731.57 |
2,500 | ¥2.48320 | ¥6,208.00 |