Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.980" (24.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.62200 | ¥46.22 |
30 | ¥4.22267 | ¥126.68 |
50 | ¥3.97360 | ¥198.68 |
100 | ¥3.80770 | ¥380.77 |
250 | ¥3.47636 | ¥869.09 |
500 | ¥3.31102 | ¥1,655.51 |
1,000 | ¥2.73157 | ¥2,731.57 |
2,500 | ¥2.48320 | ¥6,208.00 |