Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Patch - Reinforced Mesh | |
Chemical Component | - | |
Applications | General Purpose | |
Size | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.04000 | ¥74.04 |
12 | ¥70.79083 | ¥849.49 |
36 | ¥64.35361 | ¥2,316.73 |
60 | ¥61.13517 | ¥3,668.11 |
108 | ¥57.91741 | ¥6,255.08 |
252 | ¥54.69984 | ¥13,784.36 |
504 | ¥51.48216 | ¥25,947.01 |
1,008 | ¥48.26441 | ¥48,650.53 |