929975-01-26

DigiKey Part Number
929975-01-26-ND
Manufacturer
Manufacturer Product Number
929975-01-26
Description
CONN RCPT 52POS 0.1 TIN-LEAD PCB
Customer Reference
Detailed Description
52 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Alternate Length
CONN RCPT 50POS 0.1 TIN-LEAD PCB
In-Stock: 0
Unit Price:
CONN RCPT 54POS 0.1 TIN-LEAD PCB
In-Stock: 0
Unit Price:
CONN RCPT 56POS 0.1 TIN-LEAD PCB
In-Stock: 0
Unit Price:
CONN RCPT 58POS 0.1 TIN-LEAD PCB
In-Stock: 0
Unit Price:
CONN RCPT 60POS 0.1 TIN-LEAD PCB
In-Stock: 0
Unit Price: