927739-28 | |
---|---|
DigiKey Part Number | 927739-28-ND |
Manufacturer | |
Manufacturer Product Number | 927739-28 |
Description | TEST CLIP DIP 28 (2 X 14) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DIP, 0.5 to 0.6" Row Spacing Test Clip 28 (2 x 14) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DIP, 0.5 to 0.6" Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,178.38800 | ¥11,783.88 |