927739-20 | |
---|---|
DigiKey Part Number | 927739-20-ND |
Manufacturer | |
Manufacturer Product Number | 927739-20 |
Description | TEST CLIP DIP 20 (2 X 10) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DIP, 0.3" Row Spacing Test Clip 20 (2 x 10) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DIP, 0.3" Row Spacing | |
Number of Positions or Pins (Grid) | 20 (2 x 10) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥843.44800 | ¥8,434.48 |