927739-14 | |
---|---|
DigiKey Part Number | 927739-14-ND |
Manufacturer | |
Manufacturer Product Number | 927739-14 |
Description | TEST CLIP DIP 14 (2 X 7) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DIP, 0.3" Row Spacing Test Clip 14 (2 x 7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DIP, 0.3" Row Spacing | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥596.85000 | ¥14,921.25 |