Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | PLCC, .050" | |
Number of Positions or Pins (Grid) | 52 (4 x 13) | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥929.16600 | ¥9,291.66 |