Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | SOIC, 0.30" Body | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥429.82000 | ¥429.82 |
5 | ¥422.78200 | ¥2,113.91 |
10 | ¥415.74300 | ¥4,157.43 |
25 | ¥408.69440 | ¥10,217.36 |
50 | ¥394.60260 | ¥19,730.13 |
100 | ¥380.51020 | ¥38,051.02 |