Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SOIC, 0.15" Body | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.56000 | ¥303.56 |
10 | ¥293.78000 | ¥2,937.80 |
100 | ¥274.19100 | ¥27,419.10 |