8935 | |
---|---|
DigiKey Part Number | 19-8935-ND |
Manufacturer | |
Manufacturer Product Number | 8935 |
Description | SCOTCH POLY BUBBLE MAILER 8935, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12-1/2" x 18" Bubble Mailer |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bubble Mailer | |
Size / Dimension | 12-1/2" x 18" | |
Specifications | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥16.74680 | ¥837.34 |