8914-CLR | |
---|---|
DigiKey Part Number | 19-8914-CLR-ND |
Manufacturer | |
Manufacturer Product Number | 8914-CLR |
Description | SCOTCH COLOR PLASTIC BUBBLE MAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8-1/2" x 11-1/4" Bubble Mailer |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bubble Mailer | |
Size / Dimension | 8-1/2" x 11-1/4" | |
Specifications | - | |
Color | Assorted |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥14.83000 | ¥177.96 |