89136-0101 | |
---|---|
DigiKey Part Number | 89136-0101-ND |
Manufacturer | |
Manufacturer Product Number | 89136-0101 |
Description | CONN RCPT 36P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89136-0101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 36 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.58400 | ¥215.84 |
25 | ¥20.44240 | ¥511.06 |
50 | ¥19.96780 | ¥998.39 |
100 | ¥19.01640 | ¥1,901.64 |
250 | ¥16.63964 | ¥4,159.91 |
500 | ¥16.16412 | ¥8,082.06 |
1,000 | ¥13.78705 | ¥13,787.05 |
2,500 | ¥12.83623 | ¥32,090.58 |