89130-0103 | |
---|---|
DigiKey Part Number | 3M11968-ND |
Manufacturer | |
Manufacturer Product Number | 89130-0103 |
Description | CONN RCPT 30P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89130-0103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥24.42400 | ¥244.24 |
25 | ¥23.13520 | ¥578.38 |
50 | ¥22.59660 | ¥1,129.83 |
100 | ¥21.52120 | ¥2,152.12 |
250 | ¥18.83068 | ¥4,707.67 |
500 | ¥18.29276 | ¥9,146.38 |
1,000 | ¥15.60257 | ¥15,602.57 |
2,500 | ¥14.52653 | ¥36,316.32 |