8913 | |
---|---|
DigiKey Part Number | 19-8913-ND |
Manufacturer | |
Manufacturer Product Number | 8913 |
Description | SCOTCH POLY BUBBLE MAILER 8913-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6" x 9" Bubble Mailer |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bubble Mailer | |
Size / Dimension | 6" x 9" | |
Specifications | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥8.48800 | ¥212.20 |