88HD-2-6 | |
---|---|
DigiKey Part Number | 19-88HD-2-6-ND |
Manufacturer | |
Manufacturer Product Number | 88HD-2-6 |
Description | SCOTCH-BRITEHEAVY DUTY INDUSTRIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Color | - | |
Material | - | |
Height | - | |
Length (Inches) | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥23.16500 | ¥138.99 |