851 GREEN, 1 IN X 72 YD 4 | |
---|---|
DigiKey Part Number | 3M160750-ND |
Manufacturer | |
Manufacturer Product Number | 851 GREEN, 1 IN X 72 YD 4 |
Description | TAPE MASKING GREEN 1"X72YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Green 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Thickness - Adhesive | 0.0026" (2.6 mils, 0.066mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.00" (25.40mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Green | |
Usage | Printed Circuit Board | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.61000 | ¥414.61 |
10 | ¥391.57300 | ¥3,915.73 |
36 | ¥368.53667 | ¥13,267.32 |
72 | ¥345.50278 | ¥24,876.20 |
108 | ¥322.46972 | ¥34,826.73 |
252 | ¥306.34623 | ¥77,199.25 |