851 GREEN, 1/2 IN X 72 YD | |
---|---|
DigiKey Part Number | 3M160749-ND |
Manufacturer | |
Manufacturer Product Number | 851 GREEN, 1/2 IN X 72 YD |
Description | TAPE MASKING GREEN 1/2"X72YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Green 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Thickness - Adhesive | 0.0026" (2.6 mils, 0.066mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 216' (66.0m) 72 yds | |
Color | Green | |
Usage | Printed Circuit Board | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.36000 | ¥230.36 |
10 | ¥218.81800 | ¥2,188.18 |
25 | ¥207.29920 | ¥5,182.48 |
72 | ¥195.78403 | ¥14,096.45 |
144 | ¥184.26708 | ¥26,534.46 |
288 | ¥172.75045 | ¥49,752.13 |
504 | ¥161.23357 | ¥81,261.72 |