851 GREEN, 1 1/2 IN X 72 | |
---|---|
DigiKey Part Number | 851GREEN,11/2INX72-ND |
Manufacturer | |
Manufacturer Product Number | 851 GREEN, 1 1/2 IN X 72 |
Description | TAPE MASKING GREEN 1 1/2"X72YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Green 1.50" (38.10mm) 1 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Thickness - Adhesive | 0.0026" (2.6 mils, 0.066mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 216' (66.0m) 72 yds | |
Color | Green | |
Usage | Printed Circuit Board | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥472.75917 | ¥11,346.22 |