851-46"X36YD | |
---|---|
DigiKey Part Number | 851-46X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 851-46"X36YD |
Description | TAPE POLY TRANS GRN 45.98"X36YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Film Tape Rubber Adhesive Translucent - Green 45.98" (1.17m) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Polyester Film | |
Adhesive | Rubber | |
Backing, Carrier | Polyester | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Backing, Carrier | 0.0012" (1.2 mils, 0.030mm) | |
Width | 45.98" (1.17m) | |
Length | 108' (32.9m) 36 yds | |
Color | Translucent - Green | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,624.28000 | ¥6,624.28 |