8447-8 | |
---|---|
DigiKey Part Number | 8447-8-ND |
Manufacturer | |
Manufacturer Product Number | 8447-8 |
Description | COLD SHRINK TUBING 0.48-0.95X8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Cold Shrink Tubing 0.48" ~ 0.95" (12.2mm ~ 24.1mm) X 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.667' (203.20mm, 8.00") | |
Diameter | 0.48" ~ 0.95" (12.2mm ~ 24.1mm) | |
Width | - | |
Material | Silicone | |
Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥224.32583 | ¥2,691.91 |
24 | ¥208.85375 | ¥5,012.49 |
60 | ¥201.11900 | ¥12,067.14 |
120 | ¥196.47725 | ¥23,577.27 |