8429-9 | |
---|---|
DigiKey Part Number | 3M160723-ND |
Manufacturer | |
Manufacturer Product Number | 8429-9 |
Description | COLD SHRINK TUBING 1.27-2.67X9" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Cold Shrink Tubing 1.27" ~ 2.67" (32.2mm ~ 67.8mm) X 0.750' (228.60mm, 9.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.750' (228.60mm, 9.00") | |
Diameter | 1.27" ~ 2.67" (32.2mm ~ 67.8mm) | |
Width | - | |
Material | Ethylene Propylene Rubber (EPR) | |
Thickness | - | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥484.55200 | ¥4,845.52 |
20 | ¥460.32400 | ¥9,206.48 |
50 | ¥449.93880 | ¥22,496.94 |
100 | ¥439.55540 | ¥43,955.54 |