Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | - | |
Adhesive | Rubber | |
Backing, Carrier | Polyester | |
Thickness | 0.0032" (3.2 mils, 0.082mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.050mm) | |
Width | - | |
Length | 216' (66.0m) 72 yds | |
Color | Yellow | |
Usage | - | |
Temperature Range | -60 ~ 300°F (-51 ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (15°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥1,070.94292 | ¥25,702.63 |