8124/16 100 | |
---|---|
DigiKey Part Number | 8124/16100-ND |
Manufacturer | |
Manufacturer Product Number | 8124/16 100 |
Description | CBL RIBN 16COND 0.1 GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 22 AWG | |
Conductor Strand | 7 Strands / 30 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.060" (1.52mm) | |
Ribbon Width | 1.568" (39.83mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥36.67880 | ¥3,667.88 |
300 | ¥32.34510 | ¥9,703.53 |
500 | ¥29.24992 | ¥14,624.96 |
1,000 | ¥26.46415 | ¥26,464.15 |
2,500 | ¥23.36892 | ¥58,422.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/240/8124%5E16%20100_tmb.jpg)