Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 8 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 22 AWG | |
Conductor Strand | 7 Strands / 30 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.060" (1.52mm) | |
Ribbon Width | 0.768" (19.51mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥588.47000 | ¥588.47 |
5 | ¥468.00200 | ¥2,340.01 |
10 | ¥424.55200 | ¥4,245.52 |
25 | ¥373.21240 | ¥9,330.31 |
50 | ¥337.67060 | ¥16,883.53 |
100 | ¥306.07500 | ¥30,607.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/840/707/MFG_C8124%5E10%20100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/840/707/MFG_C8124%5E10%20100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/840/707/MFG_C8124%5E10%20100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/840/707/MFG_C8124%5E10%20100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/840/707/MFG_C8124%5E10%20100_tmb.jpg)