8124/05 100 | |
---|---|
DigiKey Part Number | 19-8124/05100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8124/05 100 |
Description | CBL RIBN 5COND 0.1 GRAY FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 5 Conductors 0.100" (2.54mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 5 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 22 AWG | |
Conductor Strand | 7 Strands / 30 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.060" (1.52mm) | |
Ribbon Width | 0.468" (11.89mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.01000 | ¥22.01 |
5 | ¥17.50600 | ¥87.53 |
10 | ¥15.91400 | ¥159.14 |
25 | ¥13.98040 | ¥349.51 |
50 | ¥12.67340 | ¥633.67 |
100 | ¥11.46390 | ¥1,146.39 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/666/812405%20100_tmb.jpg)