8124/04 | |
---|---|
DigiKey Part Number | 19-8124/04-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8124/04 |
Description | CBL RIBN 4COND 0.1 GRAY FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 4 Conductors 0.100" (2.54mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 22 AWG | |
Conductor Strand | 7 Strands / 30 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.060" (1.52mm) | |
Ribbon Width | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 200.0' (60.96m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.01000 | ¥17.01 |
5 | ¥13.52600 | ¥67.63 |
10 | ¥12.29900 | ¥122.99 |
25 | ¥10.80440 | ¥270.11 |
50 | ¥9.79380 | ¥489.69 |
100 | ¥8.86010 | ¥886.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/556/8124%5E04_tmb.jpg)