7970 | |
---|---|
DigiKey Part Number | 19-7970-ND |
Manufacturer | |
Manufacturer Product Number | 7970 |
Description | SCOTCH BUBBLE MAILER 7970, 5 IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5" x 9-1/4" Bubble Mailer |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bubble Mailer | |
Size / Dimension | 5" x 9-1/4" | |
Specifications | - | |
Color | Kraft |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥4.45054 | ¥1,068.13 |