7923 | |
---|---|
DigiKey Part Number | 19-7923-ND |
Manufacturer | |
Manufacturer Product Number | 7923 |
Description | SCOTCH PHOTO/DOCUMENT MAILER 792 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11-1/2" x 14" Mailer |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mailer | |
Size / Dimension | 11-1/2" x 14" | |
Specifications | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96 | ¥11.42000 | ¥1,096.32 |