7917 | |
---|---|
DigiKey Part Number | 19-7917-ND |
Manufacturer | |
Manufacturer Product Number | 7917 |
Description | SCOTCH PHOTO/DOCUMENT MAILER 791 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9" x 11-1/2" Mailer |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mailer | |
Size / Dimension | 9" x 11-1/2" | |
Specifications | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
144 | ¥9.16597 | ¥1,319.90 |