771-250-P | |
---|---|
DigiKey Part Number | 3M160573-ND |
Manufacturer | |
Manufacturer Product Number | 771-250-P |
Description | CONN QC RCPT/TAB 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.81120 | ¥70.28 |
50 | ¥2.59420 | ¥129.71 |
100 | ¥2.39560 | ¥239.56 |
250 | ¥2.15952 | ¥539.88 |
500 | ¥1.99958 | ¥999.79 |
1,000 | ¥1.85435 | ¥1,854.35 |
2,500 | ¥1.68281 | ¥4,207.02 |