7445 | |
---|---|
DigiKey Part Number | 19-7445-ND |
Manufacturer | |
Manufacturer Product Number | 7445 |
Description | HAND PAD NEPHELINE SYENITE 9X6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Pad Nepheline Syenite Super Fine 6.00" (152.40mm) X 9.000" (228.60mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hand Pad | |
Abrasive Material | Nepheline Syenite | |
Abrasive Grade | Super Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | White | |
Width | 6.00" (152.40mm) | |
Length | 9.000" (228.60mm) | |
Diameter | - | |
Applications | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.31000 | ¥336.31 |
12 | ¥317.62000 | ¥3,811.44 |
27 | ¥298.93444 | ¥8,071.23 |
51 | ¥280.25020 | ¥14,292.76 |
102 | ¥261.56745 | ¥26,679.88 |
252 | ¥248.48889 | ¥62,619.20 |