73F-375-50-P | |
---|---|
DigiKey Part Number | 3M157391-ND |
Manufacturer | |
Manufacturer Product Number | 73F-375-50-P |
Description | CONN QC RCPT 10-12AWG 0.375 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | 0.050" (1.27mm) | |
Tab Length | - | |
Length - Overall | 1.230" (31.24mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.72080 | ¥93.02 |
50 | ¥3.50240 | ¥175.12 |
100 | ¥3.35620 | ¥335.62 |
250 | ¥3.06456 | ¥766.14 |
500 | ¥2.91874 | ¥1,459.37 |
1,000 | ¥2.40794 | ¥2,407.94 |
3,000 | ¥2.18906 | ¥6,567.18 |