730 UV | |
---|---|
DigiKey Part Number | 19-730UV-ND |
Manufacturer | |
Manufacturer Product Number | 730 UV |
Description | 3M SEALANT 730 UV, CLEAR, 305 ML |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adhesive Sealant | |
Features | Clear | |
For Use With/Related Products | Fiberglass, Metal, Plastic, Wood | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | Room Temperature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.04000 | ¥272.04 |