71M-250-32 | |
---|---|
DigiKey Part Number | 19-71M-250-32-ND |
Manufacturer | |
Manufacturer Product Number | 71M-250-32 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.730" (18.54mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.61700 | ¥16.17 |
25 | ¥1.43840 | ¥35.96 |
50 | ¥1.34140 | ¥67.07 |
100 | ¥1.24620 | ¥124.62 |
250 | ¥1.10240 | ¥275.60 |
500 | ¥1.05446 | ¥527.23 |
1,000 | ¥0.86269 | ¥862.69 |
3,000 | ¥0.79080 | ¥2,372.40 |