70HDT | |
---|---|
DigiKey Part Number | 3M12008-ND |
Manufacturer | |
Manufacturer Product Number | 70HDT |
Description | TAPE SILICONE FUSION 1"X10YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Silicone Fusion Tape Silicone Thermosetting Adhesive 1.00" (25.40mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Silicone Fusion | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Silicon Rubber | |
Thickness | 0.0200" (20.0 mils, 0.508mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 30' (9.1m) 10 yds | |
Color | - | |
Usage | General Purpose | |
Temperature Range | 356°F (180°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥972.80000 | ¥972.80 |
24 | ¥912.02292 | ¥21,888.55 |
48 | ¥851.22146 | ¥40,858.63 |
72 | ¥808.65986 | ¥58,223.51 |