6913 | |
---|---|
DigiKey Part Number | 19-6913-ND |
Manufacturer | |
Manufacturer Product Number | 6913 |
Description | SCOTCH PADDED MAILER 6913, 5.5 I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5-1/2" x 8-1/2" Mailer |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mailer | |
Size / Dimension | 5-1/2" x 8-1/2" | |
Specifications | - | |
Color | Kraft |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥4.67108 | ¥1,121.06 |