69 (1/2"X66') | |
---|---|
DigiKey Part Number | 3M160481-ND |
Manufacturer | |
Manufacturer Product Number | 69 (1/2"X66') |
Description | TAPE ELECTRICAL WHITE 1/2"X22YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Silicone Thermosetting Adhesive White 0.50" (12.70mm) 1/2" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 66' (20.1m) 22 yds | |
Color | White | |
Usage | Splicing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.56000 | ¥241.56 |
10 | ¥229.47200 | ¥2,294.72 |
30 | ¥217.39700 | ¥6,521.91 |
50 | ¥205.32140 | ¥10,266.07 |
100 | ¥193.24340 | ¥19,324.34 |
250 | ¥181.16512 | ¥45,291.28 |
500 | ¥169.08756 | ¥84,543.78 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/741/MFG_69%20Series_tmb.jpg)