Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Polishing Film | |
Abrasive Material | Cerium Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.25000 | ¥63.25 |
10 | ¥57.18800 | ¥571.88 |
25 | ¥54.02000 | ¥1,350.50 |
50 | ¥52.70420 | ¥2,635.21 |
100 | ¥50.06880 | ¥5,006.88 |
250 | ¥44.79836 | ¥11,199.59 |
500 | ¥42.16314 | ¥21,081.57 |
1,000 | ¥36.89281 | ¥36,892.81 |