Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tubing | |
Length | 1.000' (304.80mm, 12.00") | |
Diameter | - | |
Width | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Thickness | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,547.99000 | ¥2,547.99 |
5 | ¥2,456.96400 | ¥12,284.82 |
10 | ¥2,420.57100 | ¥24,205.71 |
25 | ¥2,365.97040 | ¥59,149.26 |