5490-1/4"X36YD | |
---|---|
DigiKey Part Number | 3M159686-ND |
Manufacturer | |
Manufacturer Product Number | 5490-1/4"X36YD |
Description | TAPE FILM BROWN 1/4"X36YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Brown 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | 0.0037" (3.7 mils, 0.094mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Brown | |
Usage | Wire Wrapping | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥597.59000 | ¥597.59 |
10 | ¥562.41200 | ¥5,624.12 |
25 | ¥527.26320 | ¥13,181.58 |
56 | ¥492.11179 | ¥27,558.26 |
112 | ¥467.50688 | ¥52,360.77 |