Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Conductive Film | |
Features | Electrically Conductive | |
Shipping Info | Ships with Cold Pack. | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 15 Months, 4 Weeks | |
Storage/Refrigeration Temperature | 35.6°F (2°C) or Below | |
Digi-Key Storage | Refrigerated | |
Base Product Number |