4634-6301 | |
---|---|
DigiKey Part Number | 3M157645-ND |
Manufacturer | |
Manufacturer Product Number | 4634-6301 |
Description | CONN PLUG 34P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks, Long | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.18000 | ¥115.18 |
10 | ¥102.10500 | ¥1,021.05 |
25 | ¥98.17960 | ¥2,454.49 |
50 | ¥94.25180 | ¥4,712.59 |
100 | ¥89.01480 | ¥8,901.48 |
250 | ¥81.16048 | ¥20,290.12 |
500 | ¥75.92444 | ¥37,962.22 |
1,000 | ¥69.64106 | ¥69,641.06 |