46-TRANSLUCENT-1/2"X60YD | |
---|---|
DigiKey Part Number | 3M159378-ND |
Manufacturer | |
Manufacturer Product Number | 46-TRANSLUCENT-1/2"X60YD |
Description | TAPE ELECTRICAL CLEAR 1/2"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Clear 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | Electrical Insulating, Sealing | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.91000 | ¥245.91 |
10 | ¥233.60800 | ¥2,336.08 |
25 | ¥221.31760 | ¥5,532.94 |
72 | ¥209.02153 | ¥15,049.55 |
144 | ¥196.72549 | ¥28,328.47 |
288 | ¥184.43042 | ¥53,115.96 |
504 | ¥172.13500 | ¥86,756.04 |