45120-000030 | |
---|---|
DigiKey Part Number | 45120-000030-ND |
Manufacturer | |
Manufacturer Product Number | 45120-000030 |
Description | CONN RCPT 20POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45120-000030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.81000 | ¥56.81 |
10 | ¥51.35200 | ¥513.52 |
25 | ¥48.51000 | ¥1,212.75 |
50 | ¥47.32780 | ¥2,366.39 |
100 | ¥44.96180 | ¥4,496.18 |
250 | ¥40.22936 | ¥10,057.34 |
500 | ¥37.86280 | ¥18,931.40 |
1,000 | ¥33.12993 | ¥33,129.93 |
2,500 | ¥31.47347 | ¥78,683.68 |