45120-000000 | |
---|---|
DigiKey Part Number | 45120-000000-ND |
Manufacturer | |
Manufacturer Product Number | 45120-000000 |
Description | CONN RCPT 20POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45120-000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.48000 | ¥51.48 |
10 | ¥46.55800 | ¥465.58 |
25 | ¥43.98800 | ¥1,099.70 |
40 | ¥42.91475 | ¥1,716.59 |
216 | ¥40.76815 | ¥8,805.92 |
432 | ¥36.47681 | ¥15,757.98 |
648 | ¥34.33117 | ¥22,246.60 |
1,080 | ¥30.03975 | ¥32,442.93 |
2,592 | ¥28.53775 | ¥73,969.85 |