45116-010030-3749/16-D-6 | |
---|---|
DigiKey Part Number | 3M15516-3M155952-3M15516-6-ND |
Manufacturer | |
Manufacturer Product Number | 45116-010030-3749/16-D-6 |
Description | DBL END CBL ASY 16POS SKT 6" |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.54000 | ¥102.54 |
10 | ¥90.85800 | ¥908.58 |
25 | ¥87.36560 | ¥2,184.14 |
50 | ¥83.86980 | ¥4,193.49 |
100 | ¥79.21070 | ¥7,921.07 |
250 | ¥72.22100 | ¥18,055.25 |
500 | ¥67.56176 | ¥33,780.88 |
1,000 | ¥61.97040 | ¥61,970.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/626/100/45116-010030-3749%5E16-D-x_tmb.jpg)