45114-020030 | |
---|---|
DigiKey Part Number | 45114-020030-ND |
Manufacturer | |
Manufacturer Product Number | 45114-020030 |
Description | CONN RCPT 14POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45114-020030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.91000 | ¥55.91 |
10 | ¥50.54800 | ¥505.48 |
25 | ¥47.75480 | ¥1,193.87 |
40 | ¥46.58850 | ¥1,863.54 |
80 | ¥44.25900 | ¥3,540.72 |
288 | ¥39.60063 | ¥11,404.98 |
576 | ¥37.27109 | ¥21,468.15 |
1,152 | ¥32.61224 | ¥37,569.30 |
2,592 | ¥30.98162 | ¥80,304.36 |