45112-000000 | |
---|---|
DigiKey Part Number | 45112-000000-ND |
Manufacturer | |
Manufacturer Product Number | 45112-000000 |
Description | CONN RCPT 12POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45112-000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.70000 | ¥47.70 |
10 | ¥43.29900 | ¥432.99 |
25 | ¥41.00640 | ¥1,025.16 |
40 | ¥40.05350 | ¥1,602.14 |
80 | ¥38.14588 | ¥3,051.67 |
306 | ¥33.37768 | ¥10,213.57 |
612 | ¥32.42417 | ¥19,843.59 |
1,224 | ¥27.65591 | ¥33,850.83 |
2,448 | ¥25.74860 | ¥63,032.57 |