45108-000000 | |
---|---|
DigiKey Part Number | 45108-000000-ND |
Manufacturer | |
Manufacturer Product Number | 45108-000000 |
Description | CONN RCPT 8POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45108-000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.07000 | ¥45.07 |
10 | ¥40.89300 | ¥408.93 |
25 | ¥38.73040 | ¥968.26 |
40 | ¥37.82875 | ¥1,513.15 |
80 | ¥36.02875 | ¥2,882.30 |
396 | ¥31.52482 | ¥12,483.83 |
792 | ¥27.92194 | ¥22,114.18 |
1,188 | ¥26.12051 | ¥31,031.17 |
2,772 | ¥24.31912 | ¥67,412.60 |